KSS PAO-12 Conduit Black 11.40mm Per Metre Flexible 15.5mm BK

MPN
PAO-12
Brand
KSS
EAN-13
2050004735901
Order Code
09-6676
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

KSS manufactures the PAO-12 Conduit, a flexible black protective cable sheath with a diameter of 11.40 mm, ideal for cable protection and bundling. It is sold per metre and is designed for quick fit applications, ensuring ease of installation in cable trunking and protection systems. This conduit is commonly used in environments that require robust heat protection and safeguarding of cables against physical damage.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 11.40mm
Diameter 15.50mm
Max. length sold by the metre 50m
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot