KSS 28530c1313 Cable Mount Black PUSH TIE 7.5x10x20.5mm 100 pieces

MPN
28530c1313
Brand
KSS
EAN-13
4717104052328
Order Code
09-6661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The KSS self-adhesive cable mount 28530c1313 features a spring toggle in black, available in a pack of 100 pcs. Manufactured for securely organising cable ties, it measures 7.5x10x20.5mm. Typically used in electrical systems, this adhesive cable fastener provides reliable support for managing and routing cables effectively.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Cable tie width 7.50mm
Max. cable tie width 8.10mm
Mounting Ø (max.) 6.20mm
Mounting Ø (min.) 6.20mm

Reviews

Be the first to submit a review

Trustpilot