KSS 1166168 KL8WEZ Cable Trunking 8MM White Sold per Metre

MPN
1166168
Brand
KSS
EAN-13
2050011714364
Order Code
09-6658
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The KSS KL8WEZ-100M split wrapping band is a white cable trunking with a maximum diameter of 8 mm, designed for flexible cable management and protection. Its heat protection properties and robust cable sleeve design make it ideal for safeguarding cables in various environments. Typically used in both residential and industrial settings, it is sold per metre for customizable length needs.
Type Cable trunking
Colour White
Length Sold perm
Material Polyphenylene
Internal Diameter n/a
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot