KSS 1166163 KL8GYZ-100M Cable Trunking 8mm Grey For Fast Cable Bundling

MPN
1166163
Brand
KSS
EAN-13
2050004575057
Order Code
09-6657
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Manufactured by KSS, this grey cable trunking, model KL8GYZ-100M, is designed to protect cables with a maximum diameter of 8 mm. It is sold per metre and offers efficient cable protection and heat resistance. Ideal for organising and shielding electrical cables in various instalments, the product ensures safety and durability.
Type Cable trunking
Colour Grey
Length Sold perm
Material Polyphenylene
Internal Diameter n/a
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot