KSE-Lights KS-7840-IX Monochrome Helmet Light, 230 lm, Rechargeable, 175g

MPN
KS-7840-IX
Brand
KSE-Lights
EAN-13
0779205829944
Order Code
09-6650
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £192.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/07/2026

The KSE-Lights KS-7840-IX Power LED helmet light offers a powerful 230-lumen output and weighs 175 grams, making it ideal for head-mounted use. Manufactured by KSE-Lights, this rechargeable monochrome torch is designed for hands-free operation in challenging work environments. Typically used in industrial or construction settings, it provides reliable illumination for tasks requiring precision and safety.
Type Helmet light
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 180m
Illumination Range (low) 35m
Illumination Range (medium) 130m
IP Rating IP68
Light Duration (high) 6h
Light Duration (low) 40h
Light Duration (medium) 12h
Luminous flux (high) 230lm
Luminous flux (low) 40lm
Luminous flux (medium) 120lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 175g

Reviews

Be the first to submit a review

Trustpilot