KS Tools 999.0125 Sheet Steel Toolbox, 5 Compartments, 550mm

MPN
999.0125
Brand
KS Tools
EAN-13
4042146068069
Order Code
04-7547
Country of Origin
Turkey
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.00 £62.05
10+ £60.19
50+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

KS Tools offers the 9990125 tool box, an empty metal storage solution. This durable box is ideal for organising and transporting tools securely. Designed for professionals, it provides efficient tool management in workshops or on-site.
Type Tool box (empty)
Dim (L x W x H) 550 x 200 x 190 mm
Height 190mm
Length 550mm
Material Metal
Weight 5600g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot