KS Tools 970.0790 Assortment Shrink Butt Connectors, 0.5 mm² - 6.0 mm², 200 Pcs

MPN
970.0790
Brand
KS Tools
EAN-13
4042146770047
Order Code
04-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.01 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The KS Tools 970.0790 Crimp connector set includes 200 parts suitable for wire sizes from 0.50 mm² to 6 mm². This set, comprising red, blue, and yellow connectors, is ideal for electrical connections requiring reliable conductivity and insulation. Typical applications include automotive, industrial, and domestic wiring projects.
Type Crimp connector set
Colour Red, Blue, Yellow
max. cross section 6mm²
Min. cross section 0.50mm²
Weight 370g

Reviews

Be the first to submit a review

Trustpilot