KS Tools 970.0720 Assortment Of Capillary Sockets, Ins 1.8X25mm-6.2X40mm, 30pc

MPN
970.0720
Brand
KS Tools
EAN-13
4042146726556
Order Code
04-7524
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.35 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

KS Tools provides the 970.0720 Crimp Connector Set, a versatile kit containing 30 blade terminals and ferrules. This set covers wire sizes from 0.25 mm² to 6 mm², available in white, red, blue, and yellow. It is ideal for electrical wiring applications, ensuring secure and reliable connections.
Type Crimp connector set
Colour White, Red, Blue, Yellow
max. cross section 6mm²
Min. cross section 0.25mm²
Weight 60g

Reviews

Be the first to submit a review

Trustpilot