KS Tools 970.0300 Crimp Connectors Assortment, 360 Pcs

MPN
970.0300
Brand
KS Tools
EAN-13
4042146510742
Order Code
04-7515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The KS Tools 970.0300 Crimp Connector Set contains 360 parts, including crimp connectors in red, blue, and yellow for wire sizes from 0.50 mm² to 6 mm². This set is ideal for electrical and wiring tasks, ensuring secure connections with its high-quality blade terminals and ferrules. Produced by KS Tools, this set is suitable for use in automotive repairs, industrial wiring, and household electrical maintenance.
Type Crimp connector set
Colour Red, Blue, Yellow
kit Content Count 360
max. cross section 6mm²
Min. cross section 0.50mm²
Weight 450g

Reviews

Be the first to submit a review

Trustpilot