KS Tools 918.2417 1/4" Torx-E Socket With Joint, E8

MPN
918.2417
Brand
KS Tools
EAN-13
4042146867853
Order Code
04-7493
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

KS Tools manufactures the 9182417 socket bit, a versatile tool designed for precision fastening tasks. This socket wrench bit is ideal for use in mechanical and automotive applications, providing reliability and ease of use. Its durable construction ensures long-lasting performance in professional and DIY settings.
Type Socket bit
Drive Size 1/4"
Material Chromium-vanadium steel
Length 44mm
Weight 28g

Reviews

Be the first to submit a review

Trustpilot