KS Tools 917.1413 1/4" Hexagonal Socket, 13mm

MPN
917.1413
Brand
KS Tools
EAN-13
4042146152263
Order Code
04-7478
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The KS Tools 9171413 is a 13 mm socket wrench bit designed for precise mechanical tasks. Made by KS Tools, this bit is crafted for durability and reliable performance. It is typically used in professional and DIY settings for tightening or loosening bolts and screws.
Type Socket bit
Drive Size 1/4"
Socket Size 13mm
Material Chromium-vanadium steel
Length 25mm
Weight 24g

Reviews

Be the first to submit a review

Trustpilot