KS Tools 917.1410 1/4" Hexagonal Socket, 10mm

MPN
917.1410
Brand
KS Tools
EAN-13
4042146152232
Order Code
04-7477
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.22
50+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

KS Tools manufactures the 9171410 socket bit, featuring a 10 mm size ideal for precise fastening tasks. This tool is designed for compatibility with socket wrench systems, allowing efficient torque transfer. It is suitable for a variety of applications, including automotive repair and general maintenance tasks.
Type Socket bit
Drive Size 1/4"
Socket Size 10mm
Material Chromium-vanadium steel
Length 25mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot