KS Tools 917.0216 1/4"+3/8"+1/2" Socket Set, 216 Pcs

MPN
917.0216
Brand
KS Tools
EAN-13
4042146423172
Order Code
04-7461
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £196.48 £167.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The KS Tools 917.0216 bit set is a comprehensive 216-piece hand tool collection ideal for various mechanical and DIY applications. It features a wide range of screwdriver bits and socket wrenches for versatile use. This robust set is perfect for professional and home use, offering reliability and precision.
Type Bit set
Factory colour Black
Material Chromium-vanadium steel
Rack size 483 mm (19")
Weight 11600g

Reviews

Be the first to submit a review

Trustpilot