KS Tools 911.1836 Wobble Extension, 1/2", 500mm

MPN
911.1836
Brand
KS Tools
EAN-13
4042146787380
Order Code
04-7433
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.96 £25.47
10+ £24.27
50+ £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

KS Tools 9111836 bit extension bar features a 1/2-inch (12.5 mm) drive and measures 500 mm in length. It is designed to extend the reach of screwdrivers, making it ideal for accessing hard-to-reach fasteners. This reliable tool is commonly used in mechanical and automotive applications.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 500mm
Length 500mm
Weight 770g

Reviews

Be the first to submit a review

Trustpilot