KS Tools 911.1423 1/4" Extension With Hexagon Drive, 50mm

MPN
911.1423
Brand
KS Tools
EAN-13
4042146046951
Order Code
04-7430
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.63
50+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The KS Tools 9111423 bit extension bar features a 1/4 inch (6.3 mm) drive and is 50 mm long. It is designed to extend the reach of screwdriver bits, making it ideal for accessing hard-to-reach screws. This tool is perfect for mechanics, electricians, and DIY enthusiasts who require precision and versatility in their tasks.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 50mm
Length 50mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot