KS Tools 907.2166 Snap Off Blades 0,5X18X100 mm, Dispenser With 10 Pieces

MPN
907.2166
Brand
KS Tools
EAN-13
4042146042564
Order Code
04-7365
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

KS Tools 907.2166 features snap-off blades measuring 0.5 x 18 x 100 mm. The set contains a dispenser with 10 pieces, ensuring convenient storage and easy blade replacement. These blades are typically used for precision cutting tasks in crafts and professional applications.
Type Snap-off blades
Blade Width 18.0mm
Length 100mm
Weight 90g

Reviews

Be the first to submit a review

Trustpilot