KS Tools 800.0960 Aluminium Work Platform, 1270X446X495mm

MPN
800.0960
Brand
KS Tools
EAN-13
4042146206423
Order Code
04-7353
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 21/07/2026

KS Tools manufactures the 800.0960 Aluminium Platform, featuring a foldable design in black and silver, weighing 7300 g. This sturdy platform is ideal for various tasks requiring stable elevation, such as painting or maintenance work. Its compact and portable design makes it easily transportable for professionals in different work environments.
Type Platform
Load Capacity 150kg
Material Aluminium
Colour Black-silver
Dimensions (L x W x H) 1270 x 446 x 495 mm
Height 1270mm
Platform width 300mm
Weight 7300g
Width 446mm

Reviews

Be the first to submit a review

Trustpilot