KS Tools 550.7550 HD Videoscope Set Ø 3.9 mm 180° & 0° HD Front Camera Probe 3pc

MPN
550.7550
Brand
KS Tools
EAN-13
4042146952382
Order Code
04-7339
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £423.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 05/12/2026

The KS Tools 550.7550 video borescope features a probe diameter of 3.9 mm, making it ideal for inspections in tight and confined spaces. This gooseneck camera is particularly useful for pipe inspections and other applications requiring access to hard-to-reach areas. Designed for professional use, the endoscopic camera provides clear visuals in environments where direct viewing is challenging.
Type Video borescope
Camera resolution 1920 x 1280 Pixel
IP Rating IP67
Power supply (details) 3.7V
Probe Diameter 3.9mm
Weight 940g

Reviews

Be the first to submit a review

Trustpilot