KS Tools 550.1649 Car battery tester 12 V black durable easy-to-use reliable

MPN
550.1649
Brand
KS Tools
EAN-13
4042146753699
Order Code
16-6687
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KS Tools 550.1649 Car Battery Tester, engineered to deliver reliable performance for 12 V automotive batteries. This robust and easy-to-use tester, also recognised as the 2618223 within the KS Tools range, is designed for precise assessment of battery conditions. Constructed to ensure longevity and durability, it provides accurate readings essential for diagnosing battery health and performance metrics. Ideal for automotive engineers and workshops, this tester supports maintenance and troubleshooting procedures, ensuring proper electrical system functionality in various 12 V vehicle applications. The durable build and straightforward operation make it a dependable tool for routine battery evaluation and service tasks.
Type Car battery tester
Battery Size Lead acid
Battery Voltage 12 V
Operating Voltage 12 V / DC
Temperature Range 0°C to +55 °C.°C
Weight 750g

Reviews

Be the first to submit a review

Trustpilot