KS Tools 550.1136 Flexible Inspection Mirror With Lighting

MPN
550.1136
Brand
KS Tools
EAN-13
4042146825617
Order Code
04-7330
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 218 availableBack-order availability date - 15/08/2026

KS Tools 550.1136 inspection mirror is a versatile tool designed for inspecting areas that are difficult to access. It features an adjustable mirror head and an extendable handle for flexibility. This tool is typically used in automotive and mechanical applications for visual inspections.
Type Speculum
Dim (W x H) 50 mm x 80 mm
Height 80mm
Weight 85g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot