KS Tools 516.1582 1/2 Ergotorque®Precisn Torque Wrench Reverse Ratchet 80-420Nm

MPN
516.1582
Brand
KS Tools
EAN-13
4042146228265
Order Code
04-7292
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £166.80
10+ £163.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The KS Tools ERGOTORQUE®precision 516.1582 torque wrench offers a ratcheting mechanism suitable for tightening and loosening tasks. With a range of 80 to 420 Nm, it provides precise control in automotive and maintenance applications. The 1/2" (12.5 mm) drive ensures compatibility with a variety of sockets for versatile use.
Type Torque wrench
Length 678mm
Torque Range 420Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 1.0°
Height 23mm
Torque (min.) 80Nm
Trigger Accuracy 0.03%
Weight 2100g

Reviews

Be the first to submit a review

Trustpilot