KS Tools 515.4881 Pneumatic tie rod loosener 1 pc Air Compression Accessory

MPN
515.4881
Brand
KS Tools
EAN-13
4042146772157
Order Code
16-6685
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £224.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KS Tools 515.4881 Pneumatic Tie Rod Loosener is designed for precision and efficiency in automotive maintenance and repair. This air compression accessory provides the necessary force to safely and effortlessly loosen tie rods, which are typically challenging to manoeuvre using manual methods. Manufactured with high-grade materials, the device ensures durability and reliable performance under high-pressure conditions, making it an essential tool for mechanics and engineers alike. Its application extends to various automotive tasks, particularly in servicing suspension systems, where it aids in reducing the time and physical effort involved in maintaining vehicle steering components. Known for its safety and effectiveness in professional workshops, this tie rod loosener represents a technical advancement in pneumatic tools.
Type Pneumatic tie rod loosener
Length 295mm
Product Type Pneumatic tie rod loosener
Weight 1430g

Reviews

Be the first to submit a review

Trustpilot