KS Tools 515.3900 Pneumatic Grease Gun With Flexible Hose And Nozzle

MPN
515.3900
Brand
KS Tools
EAN-13
4042146035894
Order Code
04-7277
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 515.3900 is an air-operated grease gun, operating at 6.3 bar, ideal for efficient lubrication tasks. This pneumatic tool is designed for professional use, providing consistent and precise application of grease. Typical applications include automotive, industrial, and maintenance settings where reliable and fast lubrication is needed.
Type Air-operated grease gun
Air Consumption 170l/min
Max. operating pressure 6.3bar
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot