KS Tools 515.3400 3/4" The Devil High Performance Impact Wrench, 2000Nm

MPN
515.3400
Brand
KS Tools
EAN-13
4042146853030
Order Code
04-7272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £112.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The KS Tools 515.3400 pneumatic impact driver delivers a maximum torque of 860 Nm. This high-performance tool is ideal for heavy-duty fastening tasks and is commonly used in automotive and industrial settings. As a reliable piece of compressed air equipment, it enhances efficiency and precision in various mechanical applications.
Type Pneumatic impact driver
Air Consumption 196l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 8500 U/min
Torque (max.) 860Nm
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot