KS Tools 515.3070 3/8" Pneumatic Needle Scaler, Max.6,3Bar, 1/4"Pt

Order Code:

04-7269

Brand: KS Tools MPN: 515.3070 EAN-13: 4042146257630
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £226.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

KS Tools manufactures the 515.3070 pneumatic needle scaler, a compressor accessory designed for precise surface preparation. This tool features a 1/4" (6.3 mm) connection, making it suitable for tasks like rust or paint removal. It is widely used in automotive and construction industries for effective cleaning and surface smoothing.
Connector 1/4" (6,3 mm)
Diameter 45mm
Dimensions (Ø x L) 45 mm x 330 mm
Lance Length 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot