KS Tools 515.1904 Air Operated Blow Pistol, 510mm

MPN
515.1904
Brand
KS Tools
EAN-13
4042146035719
Order Code
04-7261
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    170g 280g 690g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

The KS Tools 515.1904 air gun is a robust pneumatic tool designed to operate at 6.3 bar pressure. It is ideal for tasks requiring precise air output, including cleaning and dusting in workshops and garages. Typically used in professional and industrial settings, this air gun showcases durability and efficiency in various applications.
Type Air gun
Lance Length 650mm
Max. operating pressure 6.3bar
Weight 280g

Reviews

Be the first to submit a review

Trustpilot