KS Tools 515.1270 1/2" Minimonster High Performance Pneumatic Impact Wrench

MPN
515.1270
Brand
KS Tools
EAN-13
4042146033180
Order Code
04-7256
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £181.01 £153.86
10+ £149.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The KS Tools 515.1270 Pneumatic Impact Driver delivers a maximum torque of 615 Nm, making it ideal for heavy-duty tasks. This pneumatic tool is perfect for automotive repair and industrial assembly jobs. It efficiently uses compressed air to provide high power and reliability in fastening applications.
Type Pneumatic impact driver
Air Consumption 135l/min
Lance Length 190mm
Max. operating pressure 6.3bar
Rotational speed (max.) 10000 U/min
Torque (max.) 615Nm
Weight 1340g

Reviews

Be the first to submit a review

Trustpilot