KS Tools 515.1200 1/2" The Devil High Performance Impact Wrench, 1600Nm

MPN
515.1200
Brand
KS Tools
EAN-13
4042146032848
Order Code
04-7251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The KS Tools 515.1200 Pneumatic Impact Driver delivers a maximum torque of 550 Nm, making it suitable for heavy-duty tasks. This robust tool is ideal for automotive repairs, construction projects, and other industrial applications where powerful torque is required. As a compressed air tool, it provides reliable performance in demanding environments.
Type Pneumatic impact driver
Air Consumption 169l/min
Max. operating pressure 6.3bar
Rack size 483 mm (19")
Rotational speed (max.) 8500 U/min
Torque (max.) 550Nm
Weight 2100g

Reviews

Be the first to submit a review

Trustpilot