KS Tools 515.1150 1/2" Minimonster Xtremelight High Perf Pneumatic Impact Wrench

MPN
515.1150
Brand
KS Tools
EAN-13
4042146710357
Order Code
04-7250
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £250.00 £212.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The KS Tools 515.1150 Pneumatic impact driver features a 1/2" (12.5 mm) tool holder and delivers a maximum torque of 1390 Nm. This powerful compressed air tool is ideal for heavy-duty applications, such as loosening stubborn bolts and nuts in automotive and industrial settings. Renowned for its durability and reliability, this impact driver is a valuable asset for professionals requiring efficient and robust performance.
Type Pneumatic impact driver
Air Consumption 135l/min
Connector 1/4" (6,3 mm)
Lance Length 185mm
Max. operating pressure 6.3bar
Rotational speed (max.) 10000 U/min
Tool Holder 1/2" (12.5 mm)
Torque (max.) 1390Nm
Weight 1080g

Reviews

Be the first to submit a review

Trustpilot