KS Tools 515.0990 Slimpower Alloy Rim Impact Socket Set, 3 Pcs, 1/2"

MPN
515.0990
Brand
KS Tools
EAN-13
4042146431665
Order Code
04-7243
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    320g 791g 860g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KS Tools 515.0990 bit set is a high-quality, 3-piece hex screwdriver set produced for precision and durability. It is typically used in automotive and mechanical applications for tightening and loosening hexagonal socket screws. This compact and efficient set is ideal for both professional and home use in maintenance tasks.
Type Alloy Wheel Impact Sockets
Downforce 1/2" (12.5 mm)
Drive Hex
Material Cromoly steel
Weight 791g

Reviews

Be the first to submit a review

Trustpilot