KS Tools 515.0896 1/2" Special Aluminium Rims 2 In 1 Impact Socket 18.5 / 19.5mm

MPN
515.0896
Brand
KS Tools
EAN-13
4042146872468
Order Code
04-7242
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    140g 231g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 515.0896 Kraft bit is a durable socket wrench bit known for its robust construction. It is ideal for use in various screwdriving applications, providing reliable performance for both professional and DIY projects. This tool bit is designed to effortlessly handle demanding tasks, making it a versatile addition to any toolkit.
Type Alloy Wheel Impact Sockets
Material Cromoly steel
Weight 140g

Reviews

Be the first to submit a review

Trustpilot