KS Tools 512.4600 Video borescope 6.0mm Diameter for endoscopy applications

MPN
512.4600
Brand
KS Tools
EAN-13
4042146977231
Order Code
16-6683
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £182.51 £155.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/09/2026

KS Tools 512.4600 is a high-resolution video borescope designed for precise endoscopic applications. Featuring a 6.0 mm diameter gooseneck camera, this tool is ideal for conducting thorough inspections in confined or inaccessible spaces such as pipes, machinery compartments, and aircraft engines. The flexible gooseneck design allows for easy navigation and adjustment, providing clear video feedback essential for detailed visual assessments. Engineers and technicians can utilise this inspection camera to detect internal flaws or maintenance needs in various industrial and automotive settings, ensuring dependable system performance and safety. As part of the COMPETITION HD-Videoskop-Satz series, the 512.4600 model offers an integrated solution for non-intrusive inspections, aiding in preventive maintenance and diagnostic procedures.
Type Video borescope
Probe Diameter 6.0mm
Weight 0.710kg

Reviews

Be the first to submit a review

Trustpilot