KS Tools 500.809 Dolly 1030 x 480 x 115 mm Car Servicing

MPN
500.8090
Brand
KS Tools
EAN-13
4042146204597
Order Code
16-6654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £69.69 £59.24
10+ £57.46
50+ £57.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/10/2026

KS Tools 500.8090, also known as the KS Tools 500.809 Dolly 1030 x 480 x 115 mm, is engineered for practical use in car servicing environments. This robust dolly is designed with a load-bearing capacity apt for supporting and transporting heavy automotive components with ease. Constructed from durable materials, it ensures reliability and longevity in workshop settings. Measuring 1030 mm in length, 480 mm in width, and 115 mm in height, its dimensions are ideal for manoeuvring within constrained spaces commonly found in garages and service bays. Additionally, the dolly's smooth surface and low height facilitate the seamless repositioning of equipment, enhancing efficiency during vehicle repairs and maintenance operations.
Type Dolly
Colour Red
Content 1
Dimensions (L x W x H) 1030 x 480 x 115 mm
Height 115mm
Length 1030mm
Product Type Dolly
Weight 5000g
Width 480mm

Reviews

Be the first to submit a review

Trustpilot