KS Tools 500.8020 Stool with wheels car service equipment 365x360x360mm

MPN
500.8020
Brand
KS Tools
EAN-13
4042146141885
Order Code
16-6650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.77 £34.65
10+ £33.43
50+ £33.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

KS Tools 500.8020 is a robust and reliable stool designed specifically for car service environments, featuring dimensions of 365 x 360 x 360 mm. Engineered for mobility and convenience, it is equipped with durable wheels that facilitate easy movement across workshop floors, enhancing the efficiency of tasks requiring frequent position changes. The stool's construction ensures stability and support, making it an essential tool for mechanics who undertake extended periods of seated work while accessing lower sections of vehicles. Typically utilised in automotive repair settings, the KS Tools 500.8020 provides an ergonomic solution to common challenges faced during routine maintenance and inspection activities. This product, also known by its alternate description 2618123, integrates seamlessly into professional workshop setups, contributing to improved productivity and worker comfort.
Type Stool with Wheels
Content 1
Dimensions (L x W x H) 365 x 360 x 360 mm
Height 360mm
Length 365mm
Product Type Stool with wheels
Weight 4000g
Width 360mm

Reviews

Be the first to submit a review

Trustpilot