KS Tools 500.8002 Protective mat with handle for workshop use

MPN
500.8002
Brand
KS Tools
EAN-13
4042146623312
Order Code
16-6649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.69 £36.29
10+ £35.01
50+ £34.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 26/11/2026

KS Tools 500.8002 protective mat with handle is designed for workshop use, also known under the alternate description 2744645 - KS Tools 500.8002. This robust protective mat features an integrated handle for convenient transportation and positioning across various workspace environments. It is constructed from durable materials designed to withstand the wear and tear commonly encountered in professional garages and workshops, providing a reliable cushioned surface that alleviates pressure on the user's knees or back during extended periods of kneeling or reclining. Typical applications for this mat include its use in automotive repair workshops, maintenance facilities, and any engineering operations that require comfortable and prolonged work in positions close to the ground.
Content 1
Dimensions (L x W x H) 1022 x 440 x 40 mm
Height 40mm
Length 1022mm
Weight 1050g
Width 440mm

Reviews

Be the first to submit a review

Trustpilot