KS Tools 500.8000 Dolly Car Service Equipment 1200x420x145mm

MPN
500.8000
Brand
KS Tools
EAN-13
4042146030042
Order Code
16-6648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £95.33 £81.03
10+ £78.60
50+ £78.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/10/2026

KS Tools 500.8000 is a high-quality dolly designed for car service applications, with dimensions of 1200x420x145mm. This product, alternatively described as 2618122 - KS Tools 500.8000, is engineered to provide robust support and mobility when manoeuvring vehicles within a workshop environment. Constructed from durable materials, the dolly offers stability and ease of use, allowing for efficient transportation of vehicles or heavy parts. It is particularly suitable for tasks that require frequent repositioning of vehicles, such as during maintenance or repair activities, ensuring optimal workflow and productivity in automotive service settings.
Type Dolly
Content 1
Dimensions (L x W x H) 1200 x 420 x 145 mm
Height 145mm
Length 1200mm
Product Type Dolly
Weight 12400g
Width 420mm

Reviews

Be the first to submit a review

Trustpilot