KS Tools 500.7024 Precision Diagonal Side Cutter, 120mm

MPN
500.7024
Brand
KS Tools
EAN-13
4042146151570
Order Code
04-7193
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Produced by KS Tools, the 5007024 side cutter measures 120 mm in length. This precision tool features sharp blades ideal for cutting cables and wires. Typical applications include electrical and general household tasks.
Type Side cutter
ESD Safe No
Length 120mm
VDE Safe No
Weight 80g

Reviews

Be the first to submit a review

Trustpilot