KS Tools 331.0660 Die Holder With Exact Gearing Reversible Ratchet Head, 85mm

MPN
331.0660
Brand
KS Tools
EAN-13
4042146237564
Order Code
04-7169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.32 £9.62
10+ £9.03
50+ £8.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KS Tools 3310660 threaded tool holder is designed for secure and precise tool placement. Its robust construction makes it ideal for heavy-duty applications in professional workshops. This tool holder ensures the stability and efficiency necessary for demanding tasks.
Type Treaded tool holder
Length 85mm
Material Tool steel
Weight 190g

Reviews

Be the first to submit a review

Trustpilot