KS Tools 331.0015 Adjustable Tap Wrench, M5-M20

MPN
331.0015
Brand
KS Tools
EAN-13
4042146234204
Order Code
04-7168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KS Tools 3310015 tap wrench is a precision tool designed for securely holding taps during manual threading. It features a robust and ergonomic design suitable for a variety of threading applications in metalworking and engineering. This tap wrench provides reliable performance, making it ideal for both professional and DIY projects.
Type Tap wrench
Thread Size M5 - M20
DIN Standard DIN 1814
Length 380mm
Material Zinc die cast
Weight 400g

Reviews

Be the first to submit a review

Trustpilot