KS Tools 300.1081 Punches, 190mm

MPN
300.1081
Brand
KS Tools
EAN-13
4042146209370
Order Code
04-7160
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

KS Tools manufactures the 3001081 puncher, designed with a 6 mm diameter and 190 mm length. This tool is ideal for precision marking and punching applications in metalworking and carpentry. It features durable construction for long-lasting performance in professional settings.
Type Puncher
Shank Diameter 6mm
Dim (Ø x L) 6 mm x 190 mm
Length 190mm
Material Chromium-vanadium steel
Weight 70g

Reviews

Be the first to submit a review

Trustpilot