KS Tools 300.0700 Protractor With Rule, 220mm

MPN
300.0700
Brand
KS Tools
EAN-13
4042146067734
Order Code
04-7159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

KS Tools manufactures the 3000700 goniometer, a precision measuring instrument. It is ideal for measuring angles accurately in various applications, including construction and engineering. The tool's durable construction and ease of use make it suitable for both professional and hobbyist use.
Type Goniometer
Blade Length 220mm
Imperial or Metric Metric
Calibrated to Manufacturer's standards (no certificate)
Length 220mm
Material Non-corrosive steel
Weight 70g

Reviews

Be the first to submit a review

Trustpilot