KS Tools 300.0220 Carpenters Angle With Steel Tongue, 250 mm

MPN
300.0220
Brand
KS Tools
EAN-13
4042146067604
Order Code
04-7145
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The KS Tools 300.0220 Carpenter's Square is a precise tool made for marking and measuring tasks in woodworking. Its robust construction ensures durability and accuracy, making it ideal for carpenters and builders. This carpenter's square is essential for creating right angles and straight edges in a variety of construction and carpentry projects.
Type Carpenter's square
Blade Length 250mm
Imperial or Metric Metric
Calibrated to Manufacturer's standards (no certificate)
Length 250mm
Material Cast iron
Weight 98g

Reviews

Be the first to submit a review

Trustpilot