KS Tools 300.0103 Flexible Steel Rule, 250mm

MPN
300.0103
Brand
KS Tools
EAN-13
4042146332580
Order Code
04-7138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

KS Tools manufactures the 3000103 Rule from durable spring steel. This precise measuring tool is an ideal choice for accurate measurements in construction and metalworking. Its robust design ensures reliable performance in various professional applications.
Type Rule
Length 274mm
Calibrated to Manufacturer's standards (no certificate)
Material Spring steel
Weight 14g

Reviews

Be the first to submit a review

Trustpilot