KS Tools 201.2340 Brass Wire Brake Saddle Brush, 2-Row, Straight

MPN
201.2340
Brand
KS Tools
EAN-13
4042146848876
Order Code
04-7108
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The KS Tools 201.2340 wire brush features brass bristles and a length of 225 mm, ideal for cleaning and polishing applications. This sturdy handheld brush is designed for removing paint, rust, and debris from surfaces. It is commonly used in automotive and construction industries for surface preparation and maintenance tasks.
Type Wire brush
Bristle Material Brass
Height 22mm
Length 225mm
Weight 90g

Reviews

Be the first to submit a review

Trustpilot