KS Tools 151.2114 Ball Ended Hexagon Key Wrench, Long, 14mm

MPN
151.2114
Brand
KS Tools
EAN-13
4042146022658
Order Code
04-7065
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.30
10+ £7.79
50+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

KS Tools manufactures the 151.2114 Allen key, sized at 14 mm, designed for precision work. This hex socket key offers durability and reliability, ideal for assembling or disassembling hex-headed fasteners. Typical applications include automotive repairs, furniture assembly, and machinery maintenance.
Type Allen key
Hex Key Size 14mm
DIN Standard DIN ISO 2936
Length 229mm
Spanner size 14mm
Weight 260g

Reviews

Be the first to submit a review

Trustpilot