KS Tools 150.8251 Universal Pressure Pump Vaporiser 1 L

MPN
150.8251
Brand
KS Tools
EAN-13
4042146611531
Order Code
04-7035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The KS Tools 150.8251 industrial sprayer has a 1-litre capacity, designed for durability in demanding environments. Its robust construction and efficient spraying mechanism make it ideal for applying a variety of liquids. Common applications include cleaning, lubrication, and maintenance tasks in industrial settings.
Type Industrial sprayer
Capacity 1l
Colour Black
Material PE
Weight 250g

Reviews

Be the first to submit a review

Trustpilot