KS Tools 150.4505 Workshop inspection lamp rechargeable 3W 300lm

MPN
150.4505
Brand
KS Tools
EAN-13
4042146877272
Order Code
16-6635
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

KS Tools 150.4505 is a versatile inspection lamp designed for precise applications in professional workshop settings. This rechargeable device delivers a robust light output of 300 lumens, facilitated by its efficient 3-watt LED technology, providing consistent illumination for detailed inspections. Its durable construction is well-suited for engineering environments where reliability and portability are critical. Typical applications include the inspection of engine compartments, construction sites, and maintenance tasks in confined spaces. The ergonomic design and rechargeable feature enhance its functionality, reducing the need for disposable batteries and ensuring it is both an environmentally friendly and cost-effective tool.
Type Workshop inspection lamp
Capacity (mAh, Ah) 1200mAh
Charging Time 3h
Dimensions (L x W x H) 125 x 50 x 27 mm
Height 27mm
LEDs 1
Length 125mm
Luminous Flux 300lm
Power 3W
Power Supply Type rechargeable
Product Type Workshop inspection lamp
Protection Class IP65
Weight 150g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot