KS Tools 150.4495 Mobile Workshop Hand Lamp, Foldable, 3 Watt Cob Led

MPN
150.4495
Brand
KS Tools
EAN-13
4042146826027
Order Code
04-7033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 04/10/2026

The KS Tools 150.4495 is a mobile workshop hand lamp featuring a bendable design and a 3 Watt COB LED. This cordless work light is ideal for illuminating tight spaces in automotive repair or home workshops. It provides reliable lighting solutions for detailed tasks due to its flexibility and compact size.
Type Cordless work light
Maximum Lumens 150lm
Bulb Type LED (monochrome)
Dim (L x W x H) 155 x 40 x 20 mm
Dimmable Yes
Energy efficiency rating n.rel.
Height 20mm
IP Rating IP20
Length 155mm
Power 3W
Weight 132g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot