KS Tools 150.4370 Perfectlight Torch 85 Lumen

MPN
150.4370
Brand
KS Tools
EAN-13
4042146555972
Order Code
04-7031
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.39 £17.33
10+ £16.40
50+ £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The KS Tools 150.4370 LED torch is a compact, battery-powered pocket light that delivers 85 lumens of brightness. Featuring a belt clip, it offers convenient hands-free operation for a variety of tasks. Ideal for technicians and DIY enthusiasts, this torch provides up to 10 hours of lighting and weighs only 92 grams.
Type Torch
(Ø) 16mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 16 mm x 140 mm
Factory colour Black
Illumination Range (high) 25m
IP Rating IP3x
Length 140mm
Light Duration (low) 5h
Light Duration (max.) 10h
Luminous flux (high) 85lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3V
Power supply (LOV) battery-powered
Weight 92g

Reviews

Be the first to submit a review

Trustpilot