KS Tools 150.1765 Automatic Digital Multimeter Incl. Test Probes

MPN
150.1765
Brand
KS Tools
EAN-13
4042146884706
Order Code
04-7012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.07
10+ £37.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

KS Tools' 150.1765 Handheld Multimeter is a versatile device used for measuring voltage, current, and frequency. This digital multimeter is ideal for both professional and DIY electrical testing and troubleshooting. It is commonly used in various applications, including electronic repairs and installations.
Type Handheld multimeter
AC Voltage Max 620V
DC Voltage Max 620V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 173 x 100 x 48 mm
Frequency reading range 60kHz
Height 48mm
Length 173mm
Reading range - capacity 99.99mF
Reading range - resistance 60MΩ
V AC reading range (min.) 2.2V
Voltage reading range DC (min.) 0.8V
Weight 119g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot